The PEC11-4325F-N0012 is a mechanical encoder from Bourns with a built-in detent and vertical orientation. It is available in a package quantity of 75 and is RoHS compliant. The encoder is designed for use in applications where a quadrature or incremental output is required, and can be mounted through a hole, on a panel, or on a PCB.
Bourns PEC11-4325F-N0012 technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Mount | Through Hole, Panel, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| RoHS Compliant | Yes |
| Series | PEC11 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC11-4325F-N0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.