
This 5V quadrature incremental encoder is a mechanical device with built-in switch and detent. It features a compact package and is available in a quantity of 75. The encoder operates within a temperature range of -30°C to 70°C and is compliant with RoHS regulations. It can be mounted through a hole, on a panel, or directly onto a PCB.
Bourns PEC11-4325F-S0012 technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 13.2mm |
| Length | 31.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Panel, PCB |
| Nominal Supply Voltage (DC) | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| RoHS Compliant | Yes |
| Series | PEC11 |
| Termination | PC Pin |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC11-4325F-S0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
