The PEC11L-4020F-S0015 is a 2-channel mechanical encoder with a built-in switch and no detent. It has a height of 12mm, length of 24.5mm, and width of 11.8mm. The encoder operates between -25°C and 80°C and is available in bulk packaging with 75 units per package. It is RoHS compliant and suitable for through hole, panel, and PCB mounting.
Bourns PEC11L-4020F-S0015 technical specifications.
| Built in Switch | Yes |
| Detent | No |
| Encoder Type | Mechanical |
| Height | 12mm |
| Length | 24.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PEC11 |
| Termination | PC Pin |
| Width | 11.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC11L-4020F-S0015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.