
The PEC11L-4020F-S0020 is a 2-channel mechanical encoder with a built-in switch and no detent. It features a vertical orientation and outputs quadrature and incremental signals. The encoder has a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. It is available in bulk packaging with 75 units per package and is compliant with RoHS regulations. The encoder measures 24.5mm in length, 11.8mm in width, and 12mm in height, making it suitable for through hole, panel, or PCB mounting.
Bourns PEC11L-4020F-S0020 technical specifications.
| Built in Switch | Yes |
| Detent | No |
| Encoder Type | Mechanical |
| Height | 12mm |
| Length | 24.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PEC11 |
| Termination | PC Pin |
| Width | 11.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC11L-4020F-S0020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.