The PEC11L-4120K-N0020 is a 2-channel mechanical absolute encoder from Bourns. It has a height of 12mm and can be mounted through a hole, on a panel, or on a PCB. The encoder operates within a temperature range of -25°C to 80°C. It is RoHS compliant and available in bulk packaging.
Bourns PEC11L-4120K-N0020 technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 12mm |
| Length | 24.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PEC11 |
| Termination | PC Pin |
| Width | 11.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC11L-4120K-N0020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.