
This 2-channel mechanical encoder is designed for use with a nominal supply voltage of 5V. It features a mechanical encoder type with a detent and is available in a through-hole package. The encoder operates within a temperature range of -25°C to 70°C. It is RoHS compliant, but does not meet Reach SVHC compliance requirements.
Bourns PEC11L-4125K-N0020 technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, PCB |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PEC11 |
| Termination | PC Pin |
| Width | 11.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC11L-4125K-N0020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
