This mechanical encoder features a built-in switch and detent, with a vertical orientation and quadrature, incremental output type. It measures 12mm in height, 24.5mm in length, and 11.8mm in width, and is available in bulk packaging with 75 units per package. The encoder is designed for through-hole, panel, and PCB mounting.
Bourns PEC11L-4220F-S0012 technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 12mm |
| Length | 24.5mm |
| Mount | Through Hole, Panel, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| Packaging | Bulk |
| Series | PEC11 |
| Termination | PC Pin |
| Width | 11.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC11L-4220F-S0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.