
The PEC11L-4220K-S0015 is a 2-channel mechanical absolute encoder from Bourns. It features a built-in switch and detent, with a mechanical encoder type and quadrature/incremental output. The encoder measures 24.5mm in length, 11.8mm in width, and 12mm in height, and is designed for through-hole, panel, or PCB mounting. It operates within a temperature range of -25°C to 80°C and is compliant with RoHS regulations.
Bourns PEC11L-4220K-S0015 technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 12mm |
| Length | 24.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PEC11 |
| Termination | PC Pin |
| Width | 11.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC11L-4220K-S0015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
