
Vertical mechanical rotary encoder with 2 quadrature incremental output channels, generating digital square wave signals at 18 pulses per revolution. Features a built-in switch and detent for tactile feedback, with a torque rating of 0.007 N.m. Designed for through-hole mounting on PCBs and panels, with PC pin termination. Operating temperature range from -30°C to 70°C, with a compact form factor measuring 12.5mm width, 13.4mm height, and 21.5mm length. RoHS compliant.
Bourns PEC11R-4115F-S0018 technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 13.4mm |
| Length | 21.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PEC11R |
| Termination | PC Pin |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC11R-4115F-S0018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
