The PEC11R-4215F-N0012 is a 24-position 2-channel vertical incremental optical encoder from Bourns. It features a mechanical encoder type with detent and is available in a through-hole, panel, and PCB mount configuration. The encoder has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It is RoHS compliant and available in a bulk packaging quantity of 75 units.
Bourns PEC11R-4215F-N0012 technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 13.4mm |
| Length | 21.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Number of Positions | 24 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PEC11R |
| Termination | PC Pin |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC11R-4215F-N0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
