
The PEC11R-4215K-S0012 is a 2-channel mechanical optical encoder with a built-in switch and detent. It has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. The encoder is available in a bulk packaging with 75 units per package. It is RoHS compliant and suitable for through hole, panel, or PCB mounting. The encoder has a height of 13.4mm, length of 21.5mm, and width of 12.5mm.
Bourns PEC11R-4215K-S0012 technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 13.4mm |
| Length | 21.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PEC11R |
| Termination | PC Pin |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC11R-4215K-S0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
