
The PEC11R-4220K-N0024 is a 2-channel mechanical incremental encoder with a height of 13.4mm and a temperature range of -30°C to 70°C. It is available in bulk packaging with 75 units per package. The encoder is RoHS compliant and suitable for through hole, panel, and PCB mounting. It features a mechanical encoder type with a detent and a quadrature output type.
Bourns PEC11R-4220K-N0024 technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 13.4mm |
| Length | 26.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PEC11R |
| Termination | PC Pin |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC11R-4220K-N0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
