The PEC11R-4220K-S0012 is a 2-channel mechanical absolute encoder from Bourns. It features a built-in switch and detent, with a mechanical encoder type. The device measures 26.5mm in length, 12.5mm in width, and 13.4mm in height, and is available in bulk packaging. It is RoHS compliant and suitable for through hole, panel, or PCB mounting. The encoder operates within a temperature range of -30°C to 70°C.
Bourns PEC11R-4220K-S0012 technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 13.4mm |
| Length | 26.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PEC11R |
| Termination | PC Pin |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC11R-4220K-S0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.