
The PEC11R-4225F-S0024 mechanical encoder from Bourns features a built-in switch and detent, with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It has a maximum supply voltage of 5V and is available in a through-hole package. The encoder is RoHS compliant and has a packaging quantity of 75 units in bulk. It is designed for use in vertical orientation and has a width of 12.5mm, a length of 31.5mm, and a height of 13.4mm.
Bourns PEC11R-4225F-S0024 technical specifications.
| Built in Switch | Yes |
| Capacitance | 4225F |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 13.4mm |
| Length | 31.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 5V |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PEC11R |
| Termination | PC Pin |
| Type | Mechanical |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC11R-4225F-S0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
