
The PEC11R-4320F-S0012 is a 2-channel mechanical incremental encoder from Bourns with a built-in switch and detent. It has a height of 13.4mm and a length of 26.5mm, with a width of 12.5mm. The encoder operates within a temperature range of -30°C to 70°C and is available in a bulk packaging quantity of 75 units. It is designed for through hole, panel, and PCB mounting and is compliant with RoHS regulations.
Bourns PEC11R-4320F-S0012 technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 13.4mm |
| Length | 26.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PEC11R |
| Termination | PC Pin |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC11R-4320F-S0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.