This 2-channel mechanical incremental encoder has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It is available in a bulk packaging quantity of 75 units. The encoder is mounted through a hole, panel, or PCB and has a height of 13.4mm, length of 31.5mm, and width of 12.5mm. It is RoHS compliant and has a detent feature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PEC11R-4325F-N0012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PEC11R-4325F-N0012 technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 13.4mm |
| Length | 31.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PEC11R |
| Termination | PC Pin |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC11R-4325F-N0012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.