This 2-channel mechanical encoder features a detented output type and is available in a bulk packaging option. The PEC11R series encoder has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It is designed for through hole, panel, and PCB mount applications and has a height of 13.4mm. The encoder is RoHS compliant and is part of the PEC11R series.
Checking distributor stock and pricing after the page loads.
Bourns PEC11R-4330F-N0012 technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 13.4mm |
| Length | 36.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PEC11R |
| Termination | PC Pin |
| Width | 12.5mm |
| RoHS | Compliant |
No datasheet is available for this part.