The PEC11S-9213F-H0015 is a surface mount absolute encoder with a built-in switch and detent mechanism. It features a mechanical encoder type and provides a quadrature, incremental output. The encoder is designed for surface mount applications and is compliant with RoHS regulations. Operating temperature range is not specified.
Bourns PEC11S-9213F-H0015 technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Mount | Surface Mount |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| RoHS Compliant | Yes |
| Series | PEC11S |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC11S-9213F-H0015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.