This incremental rotary encoder features a maximum operating speed of 60 revolutions per minute and a typical operating supply voltage of 5VDC. It is designed for surface mount applications and has a mechanical life of 15000 cycles. The encoder reading is incremental and the signal is a digital square wave. It operates within a temperature range of -40 to 70 degrees Celsius.
Bourns PEC11S-9213F-S0015 technical specifications.
| Motion | Rotary |
| Terminal Type | Gull Wing |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 60r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.01N.m |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Index Output | Not Indexed |
| Mounting | Surface Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns PEC11S-9213F-S0015 to view detailed technical specifications.
No datasheet is available for this part.