
Vertical mount, surface mount optical encoder with quadrature, incremental output. Features a built-in switch and detent for tactile feedback. Operates within a -40°C to 70°C temperature range with a 5V supply voltage. Terminated for SMD/SMT applications, supplied in tray packaging.
Bourns PEC11S-9213K-S0015 technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PEC11S |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC11S-9213K-S0015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
