The PEC11S-9215F-N0015 is a surface mount, vertical orientation, quadrature, incremental output type optical encoder with a mechanical encoder type and detent feature. It is available in a RoHS compliant package with 100 units per tray. The encoder is not a switch and is suitable for use in a variety of applications. Operating details are not specified in the provided data.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PEC11S-9215F-N0015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PEC11S-9215F-N0015 technical specifications.
| Built in Switch | No |
| Package/Case | SMD/SMT |
| Detent | Yes |
| Encoder Type | Mechanical |
| Mount | Surface Mount |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PEC11S |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC11S-9215F-N0015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.