
This 2-channel encoder features a mechanical design with a built-in switch and detent, suitable for surface mount applications. It operates within a temperature range of -40°C to 70°C and is available in a SMD/SMT package. The encoder is designed for use in applications requiring quadrature and incremental output types.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PEC11S-9215K-H0015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | Yes |
| Package/Case | SMD/SMT |
| Detent | Yes |
| Encoder Type | Mechanical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Packaging | Tray |
| Series | PEC11S |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC11S-9215K-H0015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
