The PEC11S-9220F-S0015 is a surface mount, vertical orientation, absolute & incremental encoder with a mechanical encoder type and built-in switch. It features a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The encoder is packaged in a RoHS compliant package and is available in a tray packaging format. The PEC11S-9220F-S0015 is designed for use in applications where a quadrature, incremental output is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PEC11S-9220F-S0015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | Yes |
| Package/Case | SMD/SMT |
| Detent | Yes |
| Encoder Type | Mechanical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PEC11S |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC11S-9220F-S0015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
