Bourns PEC11S-929F-S0015 technical specifications.
| Built in Switch | Yes |
| Package/Case | SMD/SMT |
| Detent | Yes |
| Encoder Type | Mechanical |
| Mount | Surface Mount |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| RoHS Compliant | Yes |
| Series | PEC11S |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC11S-929F-S0015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.