Mechanical Encoder Rotary Incremental Flat 0.02N.m Right Angle Quadrature Digital Square Wave 24PPR Through Hole PC Pin
Checking distributor stock and pricing after the page loads.
Bourns PEC12-2017F-N0024 technical specifications.
| Built in Switch | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Number of Channels | 2 |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| RoHS | Compliant |
No datasheet is available for this part.