This mechanical encoder features a built-in switch and is available in a right-angle orientation. It is designed for through-hole and PCB mount applications. The encoder provides a quadrature and incremental output type. The PEC12 series is RoHS compliant.
Bourns PEC12-2020F-S0024 technical specifications.
| Built in Switch | Yes |
| Detent | No |
| Encoder Type | Mechanical |
| Mount | Through Hole, PCB |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| RoHS Compliant | Yes |
| Series | PEC12 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC12-2020F-S0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.