Bourns PEC12-2025F-S0024 technical specifications.
| Built in Switch | Yes |
| Detent | No |
| Encoder Type | Mechanical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Number of Channels | 2 |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PEC12 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC12-2025F-S0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
