The PEC12-2125F-N0012 is a 2-channel mechanical encoder from Bourns, designed for use in applications with a nominal supply voltage of 5V. It features a right-angle orientation and is mounted through a hole or on a PCB. The encoder operates within a temperature range of -30°C to 70°C and is compliant with RoHS regulations. The PEC12 series is available in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PEC12-2125F-N0012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PEC12-2125F-N0012 technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PEC12 |
| Termination | PC Pin |
| Type | Mechanical |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC12-2125F-N0012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
