
This 2-channel mechanical encoder features a built-in switch and detent, with a compact right-angle design suitable for through-hole PCB mounting. It operates within a temperature range of -30°C to 70°C and is powered by a 5V supply voltage. The encoder is RoHS compliant and available in a bulk packaging quantity of 75 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PEC12-2125F-S0012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PEC12-2125F-S0012 technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 13.2mm |
| Length | 31mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PEC12 |
| Termination | PC Pin |
| Type | Mechanical |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC12-2125F-S0012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
