
The PEC12-2130F-S0012 is a dual mechanical encoder with two channels and an operating supply voltage of 5V. It features a right-angle orientation and is designed for through-hole mounting on a PCB. The encoder has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It is RoHS compliant and available in bulk packaging with 75 units per package.
Bourns PEC12-2130F-S0012 technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 13.2mm |
| Length | 36mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PEC12 |
| Termination | PC Pin |
| Type | Mechanical |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC12-2130F-S0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
