
This mechanical encoder features a built-in switch and detent, with a right-angle orientation and through-hole PCB mount. It operates within a temperature range of -30°C to 70°C and is supplied with 5V. The encoder has two channels and provides quadrature, incremental output. It is RoHS compliant and packaged in bulk quantities of 75.
Bourns PEC12-2225F-S0024 technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 13.2mm |
| Length | 31mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PEC12 |
| Termination | PC Pin |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC12-2225F-S0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
