This incremental rotary encoder features a flat shaft style and digital square wave encoder signal. It operates at a maximum speed of 100 revolutions per minute and has a typical supply voltage of 5VDC. The encoder is mounted through a hole and has a mechanical life of 30,000 cycles. It is rated for operation between -30°C and 70°C.
Checking distributor stock and pricing after the page loads.
Bourns PEC12-2230F-N0024 technical specifications.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 100r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.02N.m |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.