Checking distributor stock and pricing after the page loads.
Bourns PEC12-4020F-N00121 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Number of Channels | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PEC12 |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.