
The PEC12-4025F-N0012 is a 2-channel mechanical encoder with a 5V operating supply voltage. It has a through hole package and a vertical orientation. The encoder operates within a temperature range of -30°C to 70°C. It is RoHS compliant and has a package quantity of 75 units. The encoder is designed for use in applications where a mechanical interface is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PEC12-4025F-N0012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PEC12-4025F-N0012 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Mechanical |
| Height | 13.2mm |
| Length | 31mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| RoHS Compliant | Yes |
| Series | PEC12 |
| Termination | PC Pin |
| Type | Mechanical |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC12-4025F-N0012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
