The PEC12-4030F-S0012 is a 2-channel mechanical optical encoder from Bourns. It has a compact package and is RoHS compliant. The encoder operates within a temperature range of -30°C to 70°C and is designed for use with a 5V nominal supply voltage. It is available in a package quantity of 75 and can be mounted through a hole or on a PCB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PEC12-4030F-S0012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PEC12-4030F-S0012 technical specifications.
| Built in Switch | Yes |
| Detent | No |
| Encoder Type | Mechanical |
| Height | 13.2mm |
| Length | 36mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| RoHS Compliant | Yes |
| Series | PEC12 |
| Termination | PC Pin |
| Type | Mechanical |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC12-4030F-S0012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
