The PEC12-4030F-S0024 is a rotary encoder with incremental digital square wave output and quadrature encoder code. It operates at a maximum speed of 100 revolutions per minute and has a maximum operating torque of 0.02 units. The encoder is designed for use with a 5VDC supply voltage and has a mechanical life of 30,000 cycles. It is available in a through-hole package and can operate within a temperature range of -30°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 100r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.02N.m |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |