
The PEC12-4125F-N0024 is a 2-channel mechanical encoder from Bourns, featuring a built-in detent and a mechanical encoder type. It measures 31mm in length, 13.2mm in height, and 12.4mm in width, with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. The encoder is designed for through-hole or PCB mounting and is RoHS compliant. It is available in a bulk packaging with 75 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PEC12-4125F-N0024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PEC12-4125F-N0024 technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 13.2mm |
| Length | 31mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PEC12 |
| Termination | PC Pin |
| Type | Mechanical |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC12-4125F-N0024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
