
This mechanical encoder features a built-in switch and detent, with a height of 13.2mm and a length of 31mm. It is designed for through hole or PCB mounting and operates within a temperature range of -30°C to 70°C. The encoder is available in bulk packaging and is compliant with RoHS regulations.
Bourns PEC12-4125F-S0012 technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 13.2mm |
| Length | 31mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PEC12 |
| Termination | PC Pin |
| Type | Mechanical |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC12-4125F-S0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
