
The PEC12-4130F-S0012 mechanical encoder from Bourns is a dual-channel encoder with a metal package and through-hole mount. It features a built-in switch and detent, with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. The encoder has a height of 13.2mm, a length of 36mm, and a width of 12.4mm. It is RoHS compliant and available in bulk packaging.
Bourns PEC12-4130F-S0012 technical specifications.
| Built in Switch | Yes |
| Package/Case | Metal |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 13.2mm |
| Length | 36mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PEC12 |
| Termination | PC Pin |
| Type | Mechanical |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC12-4130F-S0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
