
The PEC12-4217F-S0012 is a 2-channel mechanical encoder with a nominal supply voltage of 5V and an operating temperature range of -30°C to 70°C. It features a through hole, PCB mount and is RoHS compliant. The encoder has a height of 13.2mm, length of 23mm, and width of 12.4mm. It is a part of the PEC12 series and has a package quantity of 75 units.
Bourns PEC12-4217F-S0012 technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 13.2mm |
| Length | 23mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| RoHS Compliant | Yes |
| Series | PEC12 |
| Termination | PC Pin |
| Type | Mechanical |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC12-4217F-S0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
