
This mechanical encoder features two channels and a nominal supply voltage of 5V. It operates within a temperature range of -30°C to 70°C. The encoder is mounted through a hole on a PCB and is designed for use in compact applications. It is RoHS compliant and available in a bulk packaging quantity of 75. The encoder is a part of the PEC12 series and is not radiation hardened.
Bourns PEC12-4217F-S0024 technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PEC12 |
| Termination | PC Pins |
| Type | Mechanical |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC12-4217F-S0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
