
The PEC12-4220F-N0024 is a 12.4mm vertical mechanical encoder with two channels, designed to operate within a temperature range of -30°C to 70°C. It is powered by a 5V supply voltage and features a through hole package. The encoder is RoHS compliant and available in bulk packaging with 100 units per package. It is suitable for use in applications where a mechanical encoder is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PEC12-4220F-N0024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PEC12-4220F-N0024 technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PEC12 |
| Termination | PC Pin |
| Type | Mechanical |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC12-4220F-N0024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
