
The PEC12-4225F-N0024 is a 2-channel mechanical encoder from Bourns. It features a nominal supply voltage of 5V and operates within a temperature range of -30°C to 70°C. The encoder is designed for through hole mounting on a PCB and has a compact package type. It is RoHS compliant and has a mechanical life of 30,000 cycles.
Bourns PEC12-4225F-N0024 technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 25mm |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PEC12 |
| Termination | PC Pins |
| Type | Mechanical |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC12-4225F-N0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
