
This 2-channel mechanical encoder features a nominal supply voltage of 5V and operates within a temperature range of -30°C to 70°C. It is designed for through hole mounting on a PCB. The encoder is RoHS compliant and available in a compact package. It is a part of the PEC12 series from Bourns.
Bourns PEC12-4225F-S0024 technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 13.2mm |
| Length | 31mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PEC12 |
| Termination | PC Pin |
| Type | Mechanical |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC12-4225F-S0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
