
This 2-channel mechanical encoder has a nominal supply voltage of 5V and operates within a temperature range of -30°C to 70°C. It is available in a RoHS compliant package and is mounted through a hole in a PCB. The encoder is 13.2mm high and 36mm long, and is designed for use in applications where a mechanical interface is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PEC12-4230F-N0024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PEC12-4230F-N0024 technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 13.2mm |
| Length | 36mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | PEC12 |
| Termination | PC Pin |
| Type | Mechanical |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC12-4230F-N0024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
