
The PEC12-4230F-S0024 is a 2-channel mechanical encoder with a built-in switch and detent. It has a mechanical encoder type and is available in a through-hole, PCB mount package. The encoder is 36mm in length and 13.2mm in height, with a width of 12.4mm. It operates within a temperature range of -30°C to 70°C and is RoHS compliant.
Bourns PEC12-4230F-S0024 technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 13.2mm |
| Length | 36mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PEC12 |
| Termination | PC Pin |
| Type | Mechanical |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC12-4230F-S0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
