The PEC12R-2025F-S0024 is a 2-channel right angle quadrature encoder with a compact package size of 13.4mm x 12.5mm. It operates within a temperature range of -30°C to 70°C and is designed for through hole or PCB mounting. This encoder is RoHS compliant and features a built-in switch. It is available in a bulk packaging option with 75 units per package.
Bourns PEC12R-2025F-S0024 technical specifications.
| Built in Switch | Yes |
| Detent | No |
| Encoder Type | Mechanical |
| Height | 13.4mm |
| Length | 13.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Number of Channels | 2 |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PEC12R |
| Termination | PC Pin |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC12R-2025F-S0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
