
The PEC12R-2117F-N0024 from Bourns is a 2-channel right angle incremental optical encoder with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It features a mechanical encoder type and a detent, with a built-in switch. The encoder is available in a bulk packaging quantity of 100 units and has a package quantity of 100. It has a height of 13.4mm, a length of 22mm, and a width of 12.5mm, making it suitable for through hole PCB mount applications.
Bourns PEC12R-2117F-N0024 technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 13.4mm |
| Length | 22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Number of Channels | 2 |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PEC12R |
| Termination | PC Pin |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC12R-2117F-N0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
