Bourns PEC12R-3120F-S0012 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns PEC12R-3120F-S0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.