
The PEC12R-4017F-N0024 is a 2-channel vertical incremental optical encoder from Bourns. It has a compact package and is RoHS compliant. The encoder is designed for use in applications where a high level of precision is required, and it can operate over a temperature range of -30°C to 70°C. It is available in a bulk packaging option with 100 units per package. The encoder is mounted through a hole or on a PCB and has a width of 12.5mm, a length of 22mm, and a height of 13.4mm.
Sign in to ask questions about the Bourns PEC12R-4017F-N0024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PEC12R-4017F-N0024 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Mechanical |
| Height | 13.4mm |
| Length | 22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PEC12R |
| Termination | PC Pin |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC12R-4017F-N0024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
